
PT211A-207DW | |
|---|---|
DigiKey Part Number | 5073-PT211A-207DW-ND |
Manufacturer | |
Manufacturer Product Number | PT211A-207DW |
Description | PRESSURE SENSOR, COMPACT, 8 MPA, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 116.03PSI (800kPa) Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±5% |
Manufacturer L-com | Voltage - Supply 9V ~ 30V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Gauge | Termination Style Cable |
Operating Pressure 116.03PSI (800kPa) | Maximum Pressure 348.09PSI (2400kPa) |
Output Type Analog Current | Operating Temperature -40°C ~ 85°C |
Output 4 ~ 20 mA | Package / Case Cylinder, Threaded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,81000 € | 177,81 € |
| Unit Price without VAT: | 177,81000 € |
|---|---|
| Unit Price with VAT: | 211,59390 € |

