Pressure Sensor 435.11PSI (3000kPa) Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT211A-204

DigiKey Part Number
5073-PT211A-204-ND
Manufacturer
Manufacturer Product Number
PT211A-204
Description
PRESSURE SENSOR, COMPACT, 3 MPA,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor 435.11PSI (3000kPa) Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
435.11PSI (3000kPa)
Output Type
Analog Current
Output
4 ~ 20 mA
Accuracy
±5%
Voltage - Supply
9V ~ 30V
Port Size
Male - 1/4" (6.35mm) G
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
1305.34PSI (9000kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1173,93000 €173,93 €
Manufacturers Standard Package
Unit Price without VAT:173,93000 €
Unit Price with VAT:206,97670 €