Pressure Sensor 5801.51PSI (40000kPa) Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT211-114DW

DigiKey Part Number
5073-PT211-114DW-ND
Manufacturer
Manufacturer Product Number
PT211-114DW
Description
PRESSURE SENSOR, 40 MPA, 4-20MA,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5801.51PSI (40000kPa) Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±5%
Manufacturer
L-com
Voltage - Supply
9V ~ 30V
Packaging
Bulk
Port Size
Male - 1/4" (6.35mm) G
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Features
Temperature Compensated
Pressure Type
Gauge
Termination Style
Cable
Operating Pressure
5801.51PSI (40000kPa)
Maximum Pressure
17400PSI (120000kPa)
Output Type
Analog Current
Operating Temperature
-40°C ~ 85°C
Output
4 ~ 20 mA
Package / Case
Cylinder, Threaded
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1222,36000 €222,36 €
Manufacturers Standard Package
Unit Price without VAT:222,36000 €
Unit Price with VAT:264,60840 €