
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 48 | |
Copper Ports | 24 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 24 | |
Fiber Type | SFP | |
SFP/XFP Ports | 24 | |
SFP/XFP Type | SFP, Gigabit | |
PoE Ports | 24 | |
Connector Type | RJ45, SFP | |
Voltage - Input | - | |
Ingress Protection | - | |
Mounting Type | Desktop | |
Operating Temperature | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,15000 € | 445,15 € |
| Unit Price without VAT: | 445,15000 € |
|---|---|
| Unit Price with VAT: | 529,72850 € |

