
PT-GS-4210-24P4C | |
|---|---|
DigiKey Part Number | 5073-PT-GS-4210-24P4C-ND |
Manufacturer | |
Manufacturer Product Number | PT-GS-4210-24P4C |
Description | 24PRT MAN 802.3AT POE+ GB SWCH |
Customer Reference | |
Detailed Description | Network Switch - Managed 25 Ports |
Category | Copper Type 10/100/1000 |
Manufacturer L-com | Fiber Ports 1 |
Series | Fiber Type SFP |
Packaging Bag | SFP/XFP Ports 1 |
Part Status Obsolete | SFP/XFP Type SFP |
Type Switch - Managed | PoE Ports 24 |
Configuration Fixed + SFP | Connector Type RJ45, SFP |
Number of Ports 25 | Mounting Type Desktop |
Copper Ports 24 |

