Network Switch - Unmanaged 10 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-FGSD-1022VHP

DigiKey Part Number
5073-PT-FGSD-1022VHP-ND
Manufacturer
Manufacturer Product Number
PT-FGSD-1022VHP
Description
8-PORT 802.3AT POE + 2-PORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 10 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
L-com
Fiber Ports
2
Series
Fiber Type
SFP
Packaging
Bag
SFP/XFP Ports
2
Part Status
Active
SFP/XFP Type
SFP, Gigabit
Type
Switch - Unmanaged
PoE Ports
8
Configuration
Fixed + SFP
Connector Type
RJ45, SFP
Number of Ports
10
Mounting Type
Desktop
Copper Ports
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1197,93000 €197,93 €
Manufacturers Standard Package
Unit Price without VAT:197,93000 €
Unit Price with VAT:235,53670 €