
PSW1212-POE | |
|---|---|
DigiKey Part Number | 5073-PSW1212-POE-ND |
Manufacturer | |
Manufacturer Product Number | PSW1212-POE |
Description | PSWALL MT 12VDC POE INJECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 12V | |
Current - Output | 1 A | |
Power (Watts) - Per Port | 12W | |
Compliance | IEEE802.3af | |
Data Rate | - | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Wall Mount | |
Size / Dimension | 3.30" L x 1.90" W x 1.50" H (83.8mm x 48.3mm x 38.1mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | NEMA 1-15P (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,86000 € | 41,86 € |
| Unit Price without VAT: | 41,86000 € |
|---|---|
| Unit Price with VAT: | 49,81340 € |

