
PS8808-700K3CBNG | |
|---|---|
DigiKey Part Number | 5073-PS8808-700K3CBNG-ND |
Manufacturer | |
Manufacturer Product Number | PS8808-700K3CBNG |
Description | 0~700KPA, GAUGE, (3.30.1)V DC, I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Gauge Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer L-com | Voltage - Supply 3.2V ~ 3.4V |
Series | Port Style No Port |
Packaging Bag | Features Temperature Compensated |
Part Status Active | Termination Style Cable with Connector |
Applications Industrial Automation | Maximum Pressure 152.29PSI (1050kPa) |
Pressure Type Gauge | Operating Temperature -10°C ~ 80°C |
Operating Pressure 101.53PSI (700kPa) | Mounting Type Panel Mount |
Output Type I2C | Package / Case Cylinder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,46000 € | 63,46 € |
| Unit Price without VAT: | 63,46000 € |
|---|---|
| Unit Price with VAT: | 75,51740 € |

