Pressure Sensor 50.76PSI (350kPa) Gauge Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8808-350K3CBNG

DigiKey Part Number
5073-PS8808-350K3CBNG-ND
Manufacturer
Manufacturer Product Number
PS8808-350K3CBNG
Description
0~350KPA, GAUGE, (3.30.1)V DC, I
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pressure Sensor 50.76PSI (350kPa) Gauge Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
50.76PSI (350kPa)
Output Type
I2C
Output
-
Accuracy
±0.5%
Voltage - Supply
3.2V ~ 3.4V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Cable with Connector
Maximum Pressure
76.14PSI (525kPa)
Operating Temperature
-10°C ~ 80°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
163,46000 €63,46 €
Manufacturers Standard Package
Unit Price without VAT:63,46000 €
Unit Price with VAT:75,51740 €