Pressure Sensor 507.63PSI (3500kPa) Gauge Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8808-3500K3CBNG

DigiKey Part Number
5073-PS8808-3500K3CBNG-ND
Manufacturer
Manufacturer Product Number
PS8808-3500K3CBNG
Description
0~3.5MPA,GAUGE, (3.30.1)V DC, I2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 507.63PSI (3500kPa) Gauge Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
L-com
Voltage - Supply
3.2V ~ 3.4V
Series
Port Style
No Port
Packaging
Bag
Features
Temperature Compensated
Part Status
Active
Termination Style
Cable with Connector
Applications
Industrial Automation
Maximum Pressure
761.45PSI (5250kPa)
Pressure Type
Gauge
Operating Temperature
-10°C ~ 80°C
Operating Pressure
507.63PSI (3500kPa)
Mounting Type
Panel Mount
Output Type
I2C
Package / Case
Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
163,46000 €63,46 €
Manufacturers Standard Package
Unit Price without VAT:63,46000 €
Unit Price with VAT:75,51740 €