
PS8808-100K3CBNG | |
|---|---|
DigiKey Part Number | 5073-PS8808-100K3CBNG-ND |
Manufacturer | |
Manufacturer Product Number | PS8808-100K3CBNG |
Description | 0~100KPA, GAUGE, (3.30.1)V DC, I |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Gauge Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | I2C | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 3.2V ~ 3.4V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Cable with Connector | |
Maximum Pressure | 21.76PSI (150kPa) | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,26000 € | 64,26 € |
| Unit Price without VAT: | 64,26000 € |
|---|---|
| Unit Price with VAT: | 76,46940 € |

