Parametric Equivalent

PS783-I14SL1 | |
|---|---|
DigiKey Part Number | 5073-PS783-I14SL1-ND |
Manufacturer | |
Manufacturer Product Number | PS783-I14SL1 |
Description | 0~7MPA, SEALED GAUGE, COMPENSATE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1015.26PSI (7000kPa) Sealed Gauge Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 1015.26PSI (7000kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 10V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 1522.9PSI (10500kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,87000 € | 38,87 € |
| Unit Price without VAT: | 38,87000 € |
|---|---|
| Unit Price with VAT: | 46,25530 € |


