PS783-I08GL1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 36,14000 €
Datasheet
Pressure Sensor 50.76PSI (350kPa) Gauge Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS783-I08GL1

DigiKey Part Number
5073-PS783-I08GL1-ND
Manufacturer
Manufacturer Product Number
PS783-I08GL1
Description
0~350KPA, GAUGE, COMPENSATED, WI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 50.76PSI (350kPa) Gauge Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V
Manufacturer
L-com
Port Style
No Port
Series
Features
Temperature Compensated
Packaging
Bag
Termination Style
PC Pin
Part Status
Active
Maximum Pressure
76.14PSI (525kPa)
Applications
Board Mount
Operating Temperature
-40°C ~ 125°C
Pressure Type
Gauge
Mounting Type
Through Hole
Operating Pressure
50.76PSI (350kPa)
Package / Case
Cylinder
Output Type
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS781-08G0L1L-com05073-PS781-08G0L1-ND36,14000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
138,39000 €38,39 €
Manufacturers Standard Package
Unit Price without VAT:38,39000 €
Unit Price with VAT:45,68410 €