
PS781-19S0L1 | |
|---|---|
DigiKey Part Number | 5073-PS781-19S0L1-ND |
Manufacturer | |
Manufacturer Product Number | PS781-19S0L1 |
Description | 0~70MPA, SEALED GAUGE, COMPENSAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 10152.64PSI (70000kPa) Sealed Gauge Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 10V |
Manufacturer L-com | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Bag | Termination Style PC Pin |
Part Status Active | Maximum Pressure 15228.96PSI (105000kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Sealed Gauge | Mounting Type Through Hole |
Operating Pressure 10152.64PSI (70000kPa) | Package / Case Cylinder |
Output Type Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,07000 € | 36,07 € |
| Unit Price without VAT: | 36,07000 € |
|---|---|
| Unit Price with VAT: | 42,92330 € |

