
Category | Voltage - Supply 10V |
Manufacturer L-com | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Bag | Termination Style PC Pin |
Part Status Obsolete | Maximum Pressure 4351.13PSI (30000kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Sealed Gauge | Mounting Type Through Hole |
Operating Pressure 2900.75PSI (20000kPa) | Package / Case Cylinder |
Output Type Analog Voltage |

