Parametric Equivalent

PS781-09G0L1 | |
|---|---|
DigiKey Part Number | 5073-PS781-09G0L1-ND |
Manufacturer | |
Manufacturer Product Number | PS781-09G0L1 |
Description | 0~700KPA, GAUGE, COMPENSATED, 19 |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Gauge Cylinder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 101.53PSI (700kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 10V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 152.29PSI (1050kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Cylinder | |
Supplier Device Package | - |


