
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 2 | |
Voltage - Output | 56V | |
Current - Output | 1 A | |
Power (Watts) - Per Port | 56W | |
Compliance | IEEE802.3af | |
Data Rate | - | |
Features | SCP | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 4.80" L x 2.40" W x 1.50" H (121.9mm x 61.0mm x 38.1mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | AC Power Cord Sold Separately | |
Input Connector | IEC 320-C14 | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,42000 € | 73,42 € |
| Unit Price without VAT: | 73,42000 € |
|---|---|
| Unit Price with VAT: | 87,36980 € |

