AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS240W24DCDR

DigiKey Part Number
5073-PS240W24DCDR-ND
Manufacturer
Manufacturer Product Number
PS240W24DCDR
Description
POWER SUPPLY 240W, 24VDC OUTPUT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
L-com
Current - Output (Max)
10A
Packaging
Bulk
Power (Watts)
240W
Part Status
Active
Applications
ITE (Commercial)
Input Type
AC
Operating Temperature
-20°C ~ 70°C
Number of Outputs
1
Size / Dimension
4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm)
AC Voltage - Input
200 ~ 240 VAC
Approval Agency
CE
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1146,74000 €146,74 €
Manufacturers Standard Package
Unit Price without VAT:146,74000 €
Unit Price with VAT:174,62060 €