Pressure Sensor 8702.26PSI (60000kPa) Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRT800-217-507

DigiKey Part Number
5073-PRT800-217-507-ND
Manufacturer
Manufacturer Product Number
PRT800-217-507
Description
INTEGRATED PRESSURE AND TEMPERAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pressure Sensor 8702.26PSI (60000kPa) Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
L-com
Voltage - Supply
9V ~ 30V
Series
Port Size
Male - 1/4" (6.35mm) G
Packaging
Bag
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Cable
Pressure Type
Gauge
Maximum Pressure
26106.79PSI (180000kPa)
Operating Pressure
8702.26PSI (60000kPa)
Operating Temperature
-30°C ~ 80°C
Output Type
Analog Current
Package / Case
Cylinder, Threaded
Output
4 ~ 20 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1307,51000 €307,51 €
Manufacturers Standard Package
Unit Price without VAT:307,51000 €
Unit Price with VAT:365,93690 €