
PRT800-217-505 | |
|---|---|
DigiKey Part Number | 5073-PRT800-217-505-ND |
Manufacturer | |
Manufacturer Product Number | PRT800-217-505 |
Description | INTEGRATED PRESSURE AND TEMPERAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3625.94PSI (25000kPa) Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer L-com | Voltage - Supply 9V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) G |
Packaging Bag | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Gauge | Maximum Pressure 10878PSI (75000kPa) |
Operating Pressure 3625.94PSI (25000kPa) | Operating Temperature -10°C ~ 80°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
Output 4 ~ 20 mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,99000 € | 287,99 € |
| Unit Price without VAT: | 287,99000 € |
|---|---|
| Unit Price with VAT: | 342,70810 € |

