Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRT800-217-501

DigiKey Part Number
5073-PRT800-217-501-ND
Manufacturer
Manufacturer Product Number
PRT800-217-501
Description
INTEGRATED PRESSURE AND TEMPERAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
L-com
Voltage - Supply
9V ~ 30V
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Bag
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Cable
Pressure Type
Gauge
Maximum Pressure
435.11PSI (3000kPa)
Operating Pressure
145.04PSI (1000kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Current
Package / Case
Cylinder, Threaded
Output
4 ~ 20 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 14
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1316,63000 €316,63 €
5297,73000 €1.488,65 €
10290,68300 €2.906,83 €
25282,24120 €7.056,03 €
Manufacturers Standard Package
Unit Price without VAT:316,63000 €
Unit Price with VAT:376,78970 €