
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 Jack | |
Number of Positions | 48 | |
Number of Rows | 3 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,30000 € | 185,30 € |
| Unit Price without VAT: | 185,30000 € |
|---|---|
| Unit Price with VAT: | 220,50700 € |

