
PR525-48KS | |
|---|---|
DigiKey Part Number | 5073-PR525-48KS-ND |
Manufacturer | |
Manufacturer Product Number | PR525-48KS |
Description | JOINING KIT 19.00X5.19X0.48" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Joining Kit 19.00" L x 5.19" W x 0.48" H (482.6mm x 131.8mm x 12.2mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 19.00" L x 5.19" W x 0.48" H (482.6mm x 131.8mm x 12.2mm) |
Manufacturer L-com | Color Black |
Series | Material Metal, Steel |
Packaging Bag | For Use With/Related Products Multi-Purpose |
Part Status Active | Ventilation Non-Vented |
Type Joining Kit |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,47000 € | 16,47 € |
| Unit Price without VAT: | 16,47000 € |
|---|---|
| Unit Price with VAT: | 19,59930 € |

