Patch Panel, Cat5e RJ45 Jack 48 2 PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR35V-C5E-48-CM

DigiKey Part Number
5073-PR35V-C5E-48-CM-ND
Manufacturer
Manufacturer Product Number
PR35V-C5E-48-CM
Description
PNL,2U V-RACK W/48 C5E CPLR+CM
Customer Reference
Detailed Description
Patch Panel, Cat5e RJ45 Jack 48 2 PR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Type
Patch Panel, Cat5e
Connector Type
RJ45 Jack
Number of Positions
48
Number of Rows
2
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.