MFR Recommended

PR35UT568S | |
|---|---|
DigiKey Part Number | 5073-PR35UT568S-ND |
Manufacturer | |
Manufacturer Product Number | PR35UT568S |
Description | 3.5""X19"" PNL W/32 UJ5T568S |
Customer Reference | |
Detailed Description | Patch Panel RJ45 Jack 32 2 PR |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Patch Panel | |
Connector Type | RJ45 Jack | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Termination Style | Connector |


