Patch Panel 32 2 PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR35N32BLK

DigiKey Part Number
5073-PR35N32BLK-ND
Manufacturer
Manufacturer Product Number
PR35N32BLK
Description
3.5" (2U) X 19" STEEL PANEL WITH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Patch Panel 32 2 PR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Patch Panel
Manufacturer
L-com
Number of Positions
32
Series
Number of Rows
2
Packaging
Bag
Termination Style
Connector
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1268,75000 €268,75 €
Manufacturers Standard Package
Unit Price without VAT:268,75000 €
Unit Price with VAT:319,81250 €