Patch Panel 16 1 PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR35GB37FB

DigiKey Part Number
5073-PR35GB37FB-ND
Manufacturer
Manufacturer Product Number
PR35GB37FB
Description
3.5""X19"" PNL W/16 DB37 FF CPLR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Patch Panel 16 1 PR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Patch Panel
Manufacturer
L-com
Number of Positions
16
Series
Number of Rows
1
Packaging
Bag
Termination Style
Connector
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 9
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1237,37000 €237,37 €
Manufacturers Standard Package
Unit Price without VAT:237,37000 €
Unit Price with VAT:282,47030 €