Patch Panel, Fiber FC 32 2 PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR35FC32CMB

DigiKey Part Number
5073-PR35FC32CMB-ND
Manufacturer
Manufacturer Product Number
PR35FC32CMB
Description
3.5""X19"" PNL W/32 FC CPLR+CM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber FC 32 2 PR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Patch Panel, Fiber
Manufacturer
L-com
Connector Type
FC
Series
Number of Positions
32
Packaging
Bag
Number of Rows
2
Part Status
Active
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1449,44000 €449,44 €
Manufacturers Standard Package
Unit Price without VAT:449,44000 €
Unit Price with VAT:534,83360 €