Patch Panel, Cat6 RJ45 Jack 32 2 PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR35F504B-SC6

DigiKey Part Number
5073-PR35F504B-SC6-ND
Manufacturer
Manufacturer Product Number
PR35F504B-SC6
Description
2U PNL W/32 C6 SHIELDED CPLRS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Patch Panel, Cat6 RJ45 Jack 32 2 PR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Patch Panel, Cat6
Manufacturer
L-com
Connector Type
RJ45 Jack
Series
Number of Positions
32
Packaging
Bag
Number of Rows
2
Part Status
Active
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1271,50000 €271,50 €
Manufacturers Standard Package
Unit Price without VAT:271,50000 €
Unit Price with VAT:323,08500 €