
PR35F504B-C3 | |
|---|---|
DigiKey Part Number | 5073-PR35F504B-C3-ND |
Manufacturer | |
Manufacturer Product Number | PR35F504B-C3 |
Description | JOINING KIT 19.00X3.48X0.50" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Joining Kit 19.00" L x 3.48" W x 0.50" H (482.6mm x 88.4mm x 12.7mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Joining Kit | |
Size / Dimension | 19.00" L x 3.48" W x 0.50" H (482.6mm x 88.4mm x 12.7mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Enclosures | |
Ventilation | Non-Vented | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,16000 € | 290,16 € |
| Unit Price without VAT: | 290,16000 € |
|---|---|
| Unit Price with VAT: | 345,29040 € |

