Patch Panel, Cat5e RJ45 Jack 32 2 PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR35C5E-32

DigiKey Part Number
5073-PR35C5E-32-ND
Manufacturer
Manufacturer Product Number
PR35C5E-32
Description
PNL2U RACK W/32 C5E CPL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel, Cat5e RJ45 Jack 32 2 PR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Patch Panel, Cat5e
Manufacturer
L-com
Connector Type
RJ45 Jack
Series
Number of Positions
32
Packaging
Bag
Number of Rows
2
Part Status
Active
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 32
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
158,31000 €58,31 €
Manufacturers Standard Package
Unit Price without VAT:58,31000 €
Unit Price with VAT:69,38890 €