
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 Jack | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,15000 € | 251,15 € |
| Unit Price without VAT: | 251,15000 € |
|---|---|
| Unit Price with VAT: | 298,86850 € |

