
PR35-SC5E-48-CM | |
|---|---|
DigiKey Part Number | 5073-PR35-SC5E-48-CM-ND |
Manufacturer | |
Manufacturer Product Number | PR35-SC5E-48-CM |
Description | JOINING KIT 19X4.330X1.180" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Joining Kit 19.000" L x 4.330" W x 1.180" H (482.60mm x 109.98mm x 29.97mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 19.000" L x 4.330" W x 1.180" H (482.60mm x 109.98mm x 29.97mm) |
Manufacturer L-com | Color Black |
Series | Material Metal, Steel |
Packaging Bag | For Use With/Related Products Multi-Purpose |
Part Status Active | Ventilation Non-Vented |
Type Joining Kit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,87000 € | 349,87 € |
| Unit Price without VAT: | 349,87000 € |
|---|---|
| Unit Price with VAT: | 416,34530 € |

