
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | XLR, Female | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,29000 € | 142,29 € |
| Unit Price without VAT: | 142,29000 € |
|---|---|
| Unit Price with VAT: | 169,32510 € |

