Patch Panel 24 1 PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR175V24KS-CM

DigiKey Part Number
5073-PR175V24KS-CM-ND
Manufacturer
Manufacturer Product Number
PR175V24KS-CM
Description
PANEL, 1U V-RACK W/24 KEYSTONE S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel 24 1 PR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Patch Panel
Manufacturer
L-com
Number of Positions
24
Series
Number of Rows
1
Packaging
Bag
Termination Style
Connector
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 233
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
132,98000 €32,98 €
Manufacturers Standard Package
Unit Price without VAT:32,98000 €
Unit Price with VAT:39,24620 €