Patch Panel, Cat5e RJ45 Jack 24 1 PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR175V-C5E-24M-CM

DigiKey Part Number
5073-PR175V-C5E-24M-CM-ND
Manufacturer
Manufacturer Product Number
PR175V-C5E-24M-CM
Description
PNL,1U V-RACK W/24 C5E MINI CPLR
Customer Reference
Detailed Description
Patch Panel, Cat5e RJ45 Jack 24 1 PR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Type
Patch Panel, Cat5e
Connector Type
RJ45 Jack
Number of Positions
24
Number of Rows
1
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.