Patch Panel, Fiber SC 48 2 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR175SC48

DigiKey Part Number
5073-PR175SC48-ND
Manufacturer
Manufacturer Product Number
PR175SC48
Description
PNL1U RACK W/48 FIBER SC MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber SC 48 2 -
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
SC
Manufacturer
L-com
Number of Positions
48
Packaging
Bag
Number of Rows
2
Part Status
Active
Termination Style
Connector
Type
Patch Panel, Fiber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
174,79000 €74,79 €
Manufacturers Standard Package
Unit Price without VAT:74,79000 €
Unit Price with VAT:89,00010 €