Patch Panel 16 1 PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR175MT16B

DigiKey Part Number
5073-PR175MT16B-ND
Manufacturer
Manufacturer Product Number
PR175MT16B
Description
PNL1U RACK W/16 MT-RJ CPLR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel 16 1 PR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Patch Panel
Connector Type
-
Number of Positions
16
Number of Rows
1
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
176,76000 €76,76 €
Manufacturers Standard Package
Unit Price without VAT:76,76000 €
Unit Price with VAT:91,34440 €