
PR175BLK | |
|---|---|
DigiKey Part Number | 5073-PR175BLK-ND |
Manufacturer | |
Manufacturer Product Number | PR175BLK |
Description | PANEL 19X1.730X0.500" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 19.000" L x 1.730" W x 0.500" H (482.60mm x 43.94mm x 12.70mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 19.000" L x 1.730" W x 0.500" H (482.60mm x 43.94mm x 12.70mm) |
Manufacturer L-com | Color Black |
Packaging Bag | Material Metal, Steel |
Part Status Active | For Use With/Related Products 19" Rack |
Type Panel | Ventilation Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,10000 € | 46,10 € |
| 5 | 39,41000 € | 197,05 € |
| 10 | 36,83500 € | 368,35 € |
| 25 | 33,68760 € | 842,19 € |
| 50 | 32,94420 € | 1.647,21 € |
| Unit Price without VAT: | 46,10000 € |
|---|---|
| Unit Price with VAT: | 54,85900 € |

