
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat5e | |
Connector Type | RJ45 Jack | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,80000 € | 143,80 € |
| Unit Price without VAT: | 143,80000 € |
|---|---|
| Unit Price with VAT: | 171,12200 € |

