Patch Panel, Fiber MTP, MPO 16 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR17516MTP

DigiKey Part Number
5073-PR17516MTP-ND
Manufacturer
Manufacturer Product Number
PR17516MTP
Description
PNL1U RACK W/16 MPO COUPLERS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber MTP, MPO 16 1 -
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
MTP, MPO
Manufacturer
L-com
Number of Positions
16
Packaging
Bag
Number of Rows
1
Part Status
Active
Termination Style
Connector
Type
Patch Panel, Fiber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1328,25000 €328,25 €
Manufacturers Standard Package
Unit Price without VAT:328,25000 €
Unit Price with VAT:390,61750 €