PR175-C6A-12 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


L-com
In Stock: 3
Unit Price: 188,15000 €
Datasheet
Patch Panel, Cat6A RJ45 Jack 12 1 PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR175-C6A-12

DigiKey Part Number
5073-PR175-C6A-12-ND
Manufacturer
Manufacturer Product Number
PR175-C6A-12
Description
PNL,1U RACK W/12 C6A CPLR
Customer Reference
Detailed Description
Patch Panel, Cat6A RJ45 Jack 12 1 PR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Patch Panel, Cat6A
Manufacturer
L-com
Connector Type
RJ45 Jack
Series
Number of Positions
12
Packaging
Bag
Number of Rows
1
Part Status
Obsolete
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR175B-C6A-12L-com35073-PR175B-C6A-12-ND188,15000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes