PR175-C5E-12 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


L-com
In Stock: 0
Unit Price: 135,62000 €
Datasheet
Patch Panel, Cat5e RJ45 Jack 12 1 PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR175-C5E-12

DigiKey Part Number
5073-PR175-C5E-12-ND
Manufacturer
Manufacturer Product Number
PR175-C5E-12
Description
PNL,1U RACK W/12 C5E CPLR
Customer Reference
Detailed Description
Patch Panel, Cat5e RJ45 Jack 12 1 PR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Patch Panel, Cat5e
Manufacturer
L-com
Connector Type
RJ45 Jack
Series
Number of Positions
12
Packaging
Bag
Number of Rows
1
Part Status
Obsolete
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR175B-C5E-12L-com05073-PR175B-C5E-12-ND135,62000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes