
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 19.000" L x 1.730" W (482.60mm x 43.94mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Rack | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,16000 € | 57,16 € |
| 5 | 48,86400 € | 244,32 € |
| 10 | 45,67100 € | 456,71 € |
| 25 | 41,87880 € | 1.046,97 € |
| Unit Price without VAT: | 57,16000 € |
|---|---|
| Unit Price with VAT: | 68,02040 € |

