PR175-12KS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


L-com
In Stock: 0
Unit Price: 21,66000 €
Datasheet
Patch Panel 12 1 PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR175-12KS

DigiKey Part Number
5073-PR175-12KS-ND
Manufacturer
Manufacturer Product Number
PR175-12KS
Description
PANEL, 1U RACK W/12 KEYSTONE SLO
Customer Reference
Detailed Description
Patch Panel 12 1 PR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Patch Panel
Manufacturer
L-com
Number of Positions
12
Series
Number of Rows
1
Packaging
Bag
Termination Style
Connector
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR175B-12KSL-com05073-PR175B-12KS-ND21,66000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes