15.00' (4.57m) Power Cord Black NEMA N5-15P To NEMA N5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA00036-15F

DigiKey Part Number
5073-PPA00036-15F-ND
Manufacturer
Manufacturer Product Number
PPA00036-15F
Description
HOSPITAL GRADE NEMA 5-15P TO N5-
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA N5-15P To NEMA N5-15R SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
16 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
15.00' (4.57m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA N5-15P
Voltage Rating
125V
2nd Connector
NEMA N5-15R
Current Rating (Amps)
13A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 288
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
154,23000 €54,23 €
Manufacturers Standard Package
Unit Price without VAT:54,23000 €
Unit Price with VAT:64,53370 €