
PPA00023-10F | |
|---|---|
DigiKey Part Number | 5073-PPA00023-10F-ND |
Manufacturer | |
Manufacturer Product Number | PPA00023-10F |
Description | CPU/PDU POWER CORD - C14 TO C13 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C13, Right Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,30000 € | 34,30 € |
| 10 | 29,15900 € | 291,59 € |
| 25 | 27,33360 € | 683,34 € |
| 50 | 26,02980 € | 1.301,49 € |
| 100 | 24,78860 € | 2.478,86 € |
| 250 | 23,23856 € | 5.809,64 € |
| Unit Price without VAT: | 34,30000 € |
|---|---|
| Unit Price with VAT: | 40,81700 € |

