
PPA00022-6F | |
|---|---|
DigiKey Part Number | 5073-PPA00022-6F-ND |
Manufacturer | |
Manufacturer Product Number | PPA00022-6F |
Description | CPU/PDU POWER CORD - C14 TO C13 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13, Left Angle SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer L-com | Wire Gauge 18 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 6.00' (1.83m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 250V |
2nd Connector IEC 320-C13, Left Angle | Current Rating (Amps) 10A |
Number of Conductors 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,37000 € | 28,37 € |
| Unit Price without VAT: | 28,37000 € |
|---|---|
| Unit Price with VAT: | 33,76030 € |

