
PPA00020-3F | |
|---|---|
DigiKey Part Number | 5073-PPA00020-3F-ND |
Manufacturer | |
Manufacturer Product Number | PPA00020-3F |
Description | CPU/PDU POWER CORD - C14 RIGHT A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black IEC 320-C14, Right Angle To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,00000 € | 31,00 € |
| 10 | 26,34600 € | 263,46 € |
| 25 | 24,69720 € | 617,43 € |
| 50 | 23,51900 € | 1.175,95 € |
| 100 | 22,39740 € | 2.239,74 € |
| 250 | 20,99684 € | 5.249,21 € |
| Unit Price without VAT: | 31,00000 € |
|---|---|
| Unit Price with VAT: | 36,89000 € |

