
PPA00019-10FT | |
|---|---|
DigiKey Part Number | 5073-PPA00019-10FT-ND |
Manufacturer | |
Manufacturer Product Number | PPA00019-10FT |
Description | NEMA L6-20P TO C19 POWER CORD, 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord NEMA L6-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-20P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | - | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,94000 € | 35,94 € |
| 10 | 30,54300 € | 305,43 € |
| 25 | 28,63080 € | 715,77 € |
| 50 | 27,26500 € | 1.363,25 € |
| 100 | 25,96480 € | 2.596,48 € |
| 250 | 24,34140 € | 6.085,35 € |
| Unit Price without VAT: | 35,94000 € |
|---|---|
| Unit Price with VAT: | 42,76860 € |


